| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA28DRSD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 56 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBA28DRSD |
EBA28DRSD
| Heilind Number: | SULEBA28DRSD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA28DRSD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBA28DRSD, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.18mm and a voltage rating of 750VAC, this connector boasts reliable connectivity in even the most challenging environments. Featuring 56 gold-plated contacts made of phosphor bronze, it ensures low contact resistance and excellent signal integrity. The straight orientation and 2-row design make it easy to integrate into your PCB layout, while the clearance hole mount type and thru-hole termination method offer secure and stable installation. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in aerospace, defense, and other hi-rel industries. Trust the EBA28DRSD for superior performance and durability in your applications.

