EBA28DRSH-S288

Heilind Number:SULEBA28DRSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA28DRSH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA28DRSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA28DRSH-S288

Detailed Description

The PBT & Phosphor Bronze Female Board-to-Board PCB Connector, SKU EBA28DRSH-S288, is a high-quality component designed for reliable power transmission. With an amperage rating of 3A and voltage capacity of 750 VAC, it ensures efficient performance in demanding applications. Featuring two rows, 56 positions, and a pitch of 3.18mm, it offers versatile connectivity options. The connector, with a clearance hole mount type and card extender termination method, guarantees easy and secure installation. Its loop bellow contact type and gold-plated phosphor bronze contacts ensure excellent conductivity and durability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it is ideal for space-constrained PCB layouts. Matte tin termination plating enhances its longevity. Classified under hi-rel products, this connector is an essential component for high-performance electronic systems.