| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA28DRSH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 56 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBA28DRSH |
EBA28DRSH
| Heilind Number: | SULEBA28DRSH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA28DRSH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBA28DRSH, a high-performance board-to-board connector designed for demanding environments. This female connector features two rows of 56 contacts, each made of durable phosphor bronze with gold plating for optimal conductivity. With a pitch of 3.18mm and a voltage rating of 750 VAC, it ensures reliable power transmission. The straight orientation and clearance hole mount type make installation a breeze, while the operating temperature range of -65 to 125°C guarantees performance in extreme conditions. Measuring at just .61 inches in height and 9.4mm in width, it's compact yet robust. Perfect for applications in aerospace, military, and industrial settings, the EBA28DRSH is a trusted solution for your connectivity needs.

