EBA28DRSI-S288

Heilind Number:SULEBA28DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA28DRSI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA28DRSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA28DRSI-S288

Detailed Description

Introducing the EBA28DRSI-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a compact yet robust construction, this connector features two rows with a total of 56 female sockets, offering seamless connectivity for your circuit boards. The termination method via card extender ensures secure and reliable contact, while the phosphor bronze contact material with gold plating guarantees excellent conductivity. Operating at a maximum voltage of 750 VAC and an amperage of 3A, it is suitable for a wide range of electronic systems. The loop bellow contact type and straddle orientation further enhance its versatility. With a pitch of 3.18mm and a tail length of 4.45mm, it provides precise and stable connections. The connector's matte tin termination plating and wide operating temperature range of -65 to 125°C make it ideal for harsh environments. Whether used in aerospace, defense, or industrial applications, the EBA28DRSI-S288 offers uncompromising performance and reliability.