| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA28DRSI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 56 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBA28DRSI |
EBA28DRSI
| Heilind Number: | SULEBA28DRSI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA28DRSI |
| ECAD Model: |
Specifications
Detailed Description
PBT & Phosphor Bronze; .00, amperage: 3 A, gender: Female, number_of_rows: 2, mount_type: Threaded, termination_method: Thru Hole, contact_material: Phosphor Bronze, contact_plating: Gold, pitch: 3.18 mm, .125 in, voltage: 750 VAC, contact_type: Loop Bellow, orientation: Straight, number_of_positions: 56, tail_length: .19 in, 4.83 mm, operating_temperature_range: -65 - 125 °C, connector_height: .61 in, 15.49 mm, connector_width: 9.4 mm, .37 in, termination_plating: Matte Tin, category: Board To Board PCB Connectors, Card Edge Connectors, Connectors, PCB Connectors, Products, hi_rel: No, acronym: EBA28DRSI.

