EBA28DRSN-S288

Heilind Number:SULEBA28DRSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA28DRSN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA28DRSN-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA28DRSN-S288

Detailed Description

Introducing the EBA28DRSN-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 750 VAC and an amperage of 3 A, this connector ensures reliable power transmission. Featuring two rows of 56 female contacts with loop bellow contact type, it guarantees secure connections. The contact material is phosphor bronze with gold plating, offering excellent conductivity and durability. Operating in a wide temperature range from -65 to 125 °C, it is suitable for harsh environments. The termination method is card extender with matte tin plating, ensuring easy installation and longevity. With a compact design, including a connector height of 15.49 mm and width of 9.4 mm, it saves space on the PCB. Ideal for industries requiring high-reliability components, the EBA28DRSNS288 exceeds expectations in performance and durability.