EBA28DRSN

Heilind Number:SULEBA28DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA28DRSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA28DRSN
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA28DRSN

Detailed Description

Introducing the EBA28DRSN, a high-performance board-to-board PCB connector designed for reliable data transmission in demanding environments. Featuring a durable construction of PBT and phosphor bronze, this connector ensures long-lasting performance. With a current rating of 3A and a voltage rating of 750VAC, it is suitable for a wide range of applications. The connector offers two rows of 56 gold-plated contacts, guaranteeing secure and efficient connectivity. Its straight orientation and loop bellow contact type make it easy to install and maintain. Operating in temperatures ranging from -65 to 125°C, it is ideal for use in harsh conditions. With a termination method of thru hole and termination plating of matte tin, it provides optimal signal integrity. The compact design, with a height of .61 inches and a width of .37 inches, allows for high-density PCB layouts. Trust the EBA28DRSN connector for your critical electronic connections.