EBA28DRSS-S288

Heilind Number:SULEBA28DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA28DRSS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA28DRSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA28DRSS-S288

Detailed Description

The PBT & Phosphor Bronze Board to Board PCB Connector, SKU EBA28DRSS-S288, is a high-performance female connector with two rows and a side hole mount type, designed for secure and efficient card edge termination in electronic devices. With a 3A amperage rating and a voltage capacity of 750VAC, it ensures reliable power and signal transmission. The 56 gold-plated loop bellow contacts, made of durable phosphor bronze, guarantee excellent conductivity and longevity. Featuring a pitch of 3.18mm, .125in, and a tail length of .175in, 4.45mm, it offers precise and stable connections. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various industrial applications. With a compact size of .61in height, 15.49mm width, and termination plating of matte tin, it meets stringent quality standards. The EBA28DRSSS288 is the perfect choice for demanding board-to-board connectivity needs.