EBA28DRSS

Heilind Number:SULEBA28DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA28DRSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA28DRSS
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA28DRSS

Detailed Description

Introducing the EBA28DRSS, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a side-hole mount type and through-hole termination method, ensuring secure and reliable connectivity. With a contact material of phosphor bronze and gold plating, it offers excellent conductivity and durability. The 3.18mm pitch and 56 positions accommodate complex circuitry, while the loop bellow contact type guarantees optimal signal transmission. Operating at voltages up to 750VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, saves valuable board space without compromising performance. Trust the EBA28DRSS for your critical connectivity needs in aerospace, defense, and industrial applications.