EBA28DRST-S288

Heilind Number:SULEBA28DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA28DRST-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA28DRST-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA28DRST-S288

Detailed Description

The PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EBA28DRST-S288, is a high-performance electronic component with a current rating of 3A and a voltage capacity of 750VAC. Featuring a female gender and two rows of 56 positions, this connector is designed for secure and efficient connections in electronic devices. Its threaded mount type and card extender termination method ensure easy installation and reliable performance. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and durability, even in harsh operating environments with temperatures ranging from -65 to 125°C. With a pitch of 3.18mm and a connector height of 15.49mm, this connector offers precision and versatility in PCB assembly. Perfect for applications in aerospace, defense, and industrial sectors, the EBA28DRSTS288 connector is a key component for seamless electronic connectivity.