EBA28DRST

Heilind Number:SULEBA28DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA28DRST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA28DRST
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA28DRST

Detailed Description

Introducing the EBA28DRST, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with a unique blend of PBT and phosphor bronze materials, this connector ensures superior conductivity and durability. Featuring a threaded mount type and thru-hole termination method, it offers secure and reliable connections. With a current rating of 3A and voltage capacity of 750VAC, it meets the needs of power-intensive systems. The 2-row design with 56 positions allows for versatile connectivity options, while the gold-plated phosphor bronze contacts ensure low contact resistance. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. Compact yet robust, with a connector height of 15.49mm and width of 9.4mm, it is ideal for space-constrained applications. Trust the EBA28DRST for efficient and dependable board-level interconnections.