EBA28DRTH

Heilind Number:SULEBA28DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA28DRTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA28DRTH
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA28DRTH

Detailed Description

Introducing the EBA28DRTH, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector offers reliable connectivity in harsh environments. Boasting a current rating of 3A and a maximum voltage of 750VAC, it ensures efficient power transmission. The 2-row, 56-position layout with a pitch of 3.18mm allows for versatile connectivity options. Gold-plated contacts and matte tin termination guarantee optimal signal integrity. Operating flawlessly in temperatures ranging from -65 to 125°C, the EBA28DRTH is ideal for aerospace, defense, and industrial electronics. With its straight orientation and clearance hole mount, installation is a breeze. RoHS compliant and compact in size, it meets international quality standards without compromising on performance. Upgrade your connectivity solutions with the EBA28DRTH and experience seamless interconnection like never before.