EBA28DRTI-S13

Heilind Number:SULEBA28DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA28DRTI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA28DRTI-S13
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:56
SKU:SULEBA28DRTI-S13

Detailed Description

The EBA28DRTI-S13 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.18mm and a voltage rating of 750 VAC, this connector ensures reliable power and signal transmission. Featuring a female gender, it is suitable for a wide range of electronic devices. The connector boasts a durable construction, with PBT housing and phosphor bronze contacts plated with gold for optimal conductivity. Its threaded mount type and card extender termination method make installation quick and easy. With 56 positions and a maximum amperage of 3A, it can handle complex connectivity needs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. Its compact size, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained applications. Trust the EBA28DRTI-S13 for secure and efficient board-to-board connections in your electronic designs.