EBA28DRTN

Heilind Number:SULEBA28DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA28DRTN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA28DRTN
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA28DRTN

Detailed Description

Introducing the EBA28DRTN, a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of Phosphor Bronze and Gold plating, this connector ensures reliable conductivity. Featuring 56 positions in a 2-row configuration, it offers ample connectivity options. The Full Bellow contact type guarantees secure mating, while the straight orientation and thru-hole termination method simplify installation. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 750 VAC, it's suitable for diverse environments. RoHS compliant and with termination plating in Matte Tin, this connector meets international standards for sustainability. Perfect for industries where durability and performance are paramount, the EBA28DRTN is a versatile solution for your connectivity needs.