EBA28DRTS

Heilind Number:SULEBA28DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA28DRTS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA28DRTS
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA28DRTS

Detailed Description

The EBA28DRTS is a high-performance board-to-board connector designed for demanding applications in aerospace, defense, and industrial systems. Featuring a durable construction of PBT and phosphor bronze, this connector offers reliable connectivity with a maximum amperage of 3A and a voltage rating of 750VAC. With a female gender and two rows of 56 positions, it allows for secure mating in a variety of configurations. The side hole mount type and thru-hole termination method ensure easy installation on PCBs. Gold-plated phosphor bronze contacts and matte tin termination plating provide excellent conductivity and corrosion resistance. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact size, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained applications. Overall, the EBA28DRTS is a reliable and high-quality solution for your board-to-board connectivity needs.