EBA28DRXI

Heilind Number:SULEBA28DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA28DRXI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA28DRXI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:56
SKU:SULEBA28DRXI

Detailed Description

The EBA28DRXI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PBT housing and phosphor bronze contacts plated with gold, this connector ensures reliable signal transmission even in harsh environments. With a pitch of 3.18mm and 56 positions, it offers ample connectivity options. The straight orientation and threaded mount type make for easy installation on PCBs. Operating at a wide temperature range of -65 to 125°C and rated for 750VAC, it provides exceptional performance in both industrial and commercial settings. The full bellow contact type and thru-hole termination method further enhance its durability and stability. With a connector height of 10.95mm and width of 8.38mm, it is compact yet efficient. The matte tin termination plating adds to its longevity. Overall, the EBA28DRXI is the perfect choice for applications requiring high reliability and performance in connectivity.