EBA28DRXN

Heilind Number:SULEBA28DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA28DRXN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA28DRXN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:56
SKU:SULEBA28DRXN

Detailed Description

Introducing the EBA28DRXN Board To Board PCB Connector, a high-performance solution crafted for seamless connectivity in demanding applications. With PBT & Phosphor Bronze construction and Gold contact plating, this connector ensures reliable power delivery at an amperage of 3A and voltage of 750 VAC. Featuring a gendered female design, straight orientation, and 2 rows with 56 positions, it offers versatile compatibility. The termination method of Thru Hole with Matte Tin plating guarantees secure attachment, while the Full Bellow contact type optimizes signal transmission. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for rugged environments. With RoHS compliance and a compact design measuring 10.95mm in height and 8.38mm in width, the EBA28DRXN is the perfect choice for your connectivity needs.