EBA28DRYH

Heilind Number:SULEBA28DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA28DRYH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA28DRYH
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA28DRYH

Detailed Description

Introducing the EBA28DRYH, a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. With a rugged construction featuring PBT and Phosphor Bronze materials, it offers durability for long-lasting use. The female connector boasts two rows and 56 positions, ensuring ample connectivity options. Its straight orientation and clearance hole mount type make installation a breeze. Gold-plated contacts on Phosphor Bronze ensure excellent conductivity, while Matte Tin termination plating enhances corrosion resistance. Operating at a voltage of 750 VAC and an amperage of 3A, it's suitable for a wide range of applications. Meeting stringent quality standards, this connector is ideal for demanding environments with an operating temperature range of -65 to 125°C. With a pitch of 3.18mm (.125 in) and a compact design featuring a connector height of 10.95mm (.431 in) and width of 8.38mm (.33 in), it offers space-saving solutions without compromising performance. Whether for industrial or commercial use, the EBA28DRYH is the perfect choice for seamless PCB connections.