EBA28DRYI-S13

Heilind Number:SULEBA28DRYI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA28DRYI-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA28DRYI-S13
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA28DRYI-S13

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EBA28DRYI-S13. Designed for high-performance applications, this connector features a dual-row design with 56 positions, perfect for secure and reliable connections. The female gender, threaded mount type, and card extender termination method ensure easy installation and maintenance. Constructed with quality phosphor bronze contacts plated with gold, this connector guarantees excellent conductivity and durability. With a pitch of 3.18mm and voltage rating of 750 VAC, it meets stringent technical requirements. The full bellow contact type and straddle orientation further enhance its performance. Operating in a wide temperature range of -65 to 125°C, it's suitable for harsh environments. The matte tin termination plating adds to its robustness. Ideal for use in aerospace, defense, and industrial applications.