| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA28DRYI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 56 |
| Tail Length: | 11.18 mm, .44 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBA28DRYI |
EBA28DRYI
| Heilind Number: | SULEBA28DRYI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA28DRYI |
| ECAD Model: |
Specifications
Detailed Description
The EBA28DRYI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction with Gold contact plating, this connector ensures reliable signal transmission in even the harshest environments. With a current rating of 3A and voltage capacity of 750VAC, it is suitable for a wide range of power and data applications. The connector offers dual-row, threaded mount design with through-hole termination for secure and stable connection. Its 56 positions with a pitch of 3.18mm allow for high-density board layouts. Operating temperature range of -65 to 125°C and matte tin termination plating make it ideal for industrial and commercial use. The EBA28DRYI is a top choice for engineers seeking rugged and high-reliability connectivity solutions.

