EBA28DRYS

Heilind Number:SULEBA28DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA28DRYS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA28DRYS
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA28DRYS

Detailed Description

Introducing the SKU EBA28DRYS, a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. With a voltage rating of 750 VAC and an amperage of 3A, this connector ensures efficient power delivery. Featuring two rows of 56 female contacts made of durable phosphor bronze with gold plating, it guarantees excellent conductivity and corrosion resistance. The termination method of thru-hole soldering and side-hole mounting offers secure attachment to PCBs. Operating flawlessly in temperatures ranging from -65 to 125 °C, it's suitable for a wide range of applications. The compact straight orientation and a connector height of 10.95mm make it ideal for space-constrained designs. With a pitch of 3.18mm, it allows for precise alignment on the PCB. Trust the EBA28DRYS for seamless connectivity in your electronic systems.