EBA28DTAI

Heilind Number:SULEBA28DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA28DTAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA28DTAI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:56
SKU:SULEBA28DTAI

Detailed Description

EBA28DTAI is a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage capacity of 750VAC, this connector ensures reliable power transmission. Featuring two rows of 56 female contacts with gold-plated phosphor bronze construction, it guarantees excellent conductivity and durability. The threaded mounting and through-hole termination method provide secure installation, while the right-angle orientation offers flexibility in design. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. With a compact size of 15.49mm in height and 9.4mm in width, it is ideal for space-constrained setups. The matte tin termination plating enhances solderability. This connector, part of the EBA28DTAI series, meets the highest standards for quality and performance in aerospace, defense, and other mission-critical industries.