| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA28DTAS |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 56 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 56 |
| SKU: | SULEBA28DTAS |
EBA28DTAS
| Heilind Number: | SULEBA28DTAS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA28DTAS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBA28DTAS Board To Board PCB Connector, a high-performance component crafted for reliable power transmission in electronic systems. With a dual-row design featuring 56 female contact positions, this connector ensures seamless connectivity. Its side hole mount and right-angle orientation offer versatile installation options. Constructed with durable PBT and Phosphor Bronze materials, and boasting a gold contact plating, it guarantees longevity and excellent conductivity. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 750 VAC, it's suitable for a wide range of applications. The Loop Bellow contact type and Matte Tin termination plating further enhance its performance. Trust in the EBA28DTAS for efficient and secure board-to-board connections in your projects.

