EBA28DTAT

Heilind Number:SULEBA28DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA28DTAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA28DTAT
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA28DTAT

Detailed Description

The EBA28DTAT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction, this connector ensures durability and reliable performance. With a voltage rating of 750 VAC and an amperage of 3A, it meets stringent safety standards. The gold-plated contacts guarantee excellent conductivity, while the threaded mounting and thru-hole termination method provide secure and stable connections. With a right-angle orientation and 56 positions spread across 2 rows, it offers versatile connectivity options. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector's compact design, with a height of .61 inches and a width of .37 inches, allows for efficient PCB layout. Ideal for aerospace, military, and industrial applications, the EBA28DTAT is a reliable solution for your connectivity needs.