| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA28DTBD |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 56 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 56 |
| SKU: | SULEBA28DTBD |
EBA28DTBD
| Heilind Number: | SULEBA28DTBD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA28DTBD |
| ECAD Model: |
Specifications
Detailed Description
The EBA28DTBD is a high-performance board-to-board PCB connector designed for reliable power transmission. Featuring a durable construction of PBT and phosphor bronze, this connector ensures secure connectivity in demanding environments. With a current rating of 3A and a voltage resistance of 750VAC, it is suitable for a wide range of applications. The two-row, right-angle design with 56 positions offers ample connectivity options. Gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance. Meeting strict quality standards, this connector operates flawlessly in temperatures ranging from -65 to 125°C. Ideal for industrial and electronic devices, the EBA28DTBD guarantees efficient power delivery.

