EBA28DTBH

Heilind Number:SULEBA28DTBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA28DTBH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA28DTBH
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA28DTBH

Detailed Description

The EBA28DTBH PCB connector is a high-performance component designed for reliable and efficient board-to-board connections. With a gender of female and two rows of contacts, it ensures seamless interfacing in electronic systems. Featuring a clearance hole mount type and through-hole termination method, installation is straightforward. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and durability. With a pitch of 3.18mm and voltage rating of 750 VAC, it meets high-speed and high-power requirements. The connector's loop bellow contact type and right-angle orientation further enhance its versatility. Boasting 56 positions and a tail length of 4.57mm, it accommodates complex connectivity needs. Operating efficiently in a wide temperature range from -65 to 125°C, it is suitable for diverse environments. The matte tin termination plating ensures corrosion resistance. This connector, belonging to the hi-rel category, offers premium quality and performance, making it an essential component in advanced electronic systems.