EBA28DTBI

Heilind Number:SULEBA28DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA28DTBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA28DTBI
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA28DTBI

Detailed Description

The EBA28DTBI is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its 56 gold-plated contact positions, rated for 3A at 750VAC, guarantee optimal signal transmission. The threaded mount type and right-angle orientation offer secure and space-saving installation. Operating efficiently in temperatures ranging from -65 to 125 °C, this connector is suitable for a wide range of industrial and commercial uses. Its loop bellow contact type provides excellent durability and stability. With a termination method of thru hole and termination plating of matte tin, it offers easy and reliable soldering. The EBA28DTBI is a key component in ensuring seamless and efficient PCB connections.