EBA28DTBN

Heilind Number:SULEBA28DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA28DTBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA28DTBN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:56
SKU:SULEBA28DTBN

Detailed Description

Introducing the EBA28DTBN, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring a gender-specific female configuration with two rows, this connector ensures seamless connectivity in electronic systems. With a contact material of durable phosphor bronze and gold plating, it guarantees optimal signal transmission even in demanding environments. The 3A amperage and 750VAC voltage rating make it suitable for various applications. Its right-angle orientation and loop bellow contact type enhance versatility, while the termination through-hole method ensures secure attachment. With 56 positions and a tail length of 4.57mm, it accommodates complex circuitry with ease. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh industrial settings. Its compact design, measuring only 15.49mm in height and 9.4mm in width, saves valuable space on PCBs. Certified for high reliability, the EBA28DTBN is the perfect choice for mission-critical electronic systems.