| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA28DTBS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 56 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBA28DTBS |
EBA28DTBS
| Heilind Number: | SULEBA28DTBS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA28DTBS |
| ECAD Model: |
Specifications
Detailed Description
Introducing SKU EBA28DTBS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.18mm and 56 gold-plated contact positions, this connector ensures reliable signal transmission at an amperage of 3A and voltage of 750VAC. Featuring a durable construction of PBT and Phosphor Bronze, it offers excellent conductivity and corrosion resistance. The right-angle orientation and side-hole mount type make it easy to integrate into your PCB layout. With a wide operating temperature range of -65°C to 125°C, it is suitable for use in harsh environments. The Matte Tin termination plating ensures secure and stable connections. Trust the EBA28DTBS for seamless connectivity in your electronic designs.

