EBA28DTKD-S288

Heilind Number:SULEBA28DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA28DTKD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA28DTKD-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:56
SKU:SULEBA28DTKD-S288

Detailed Description

Introducing the EBA28DTKD-S288, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features two rows for enhanced connectivity, while its clearance hole mount type ensures easy installation. The termination method, using a card extender, guarantees secure and reliable contact. The contact material is made of durable phosphor bronze with gold plating, offering excellent conductivity. With a pitch of 3.18mm and a voltage rating of 750 VAC, this connector is suitable for high-power transmission. Its loop bellow contact type and straddle orientation further enhance its functionality. With 56 positions and a tail length of 4.45mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it is built to withstand harsh environments. The connector's compact design, with a height of 15.49mm and a width of 9.4mm, saves valuable board space. Terminated with matte tin plating, it ensures long-term reliability. Ideal for use in aerospace, military, and industrial applications, the EBA28DTKD-S288 is a top choice for engineers seeking high-quality connectors.