EBA28DTKH

Heilind Number:SULEBA28DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA28DTKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA28DTKH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:56
SKU:SULEBA28DTKH

Detailed Description

The EBA28DTKH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a gendered female interface with two rows and a clearance hole mount type, this connector ensures secure and efficient connections. With a contact material of phosphor bronze and gold plating, it guarantees excellent conductivity and durability. The loop bellow contact type and straight orientation make it ideal for various electronic setups. Offering 56 positions and a voltage rating of 750 VAC, it meets the needs of complex circuitry. With a tail length of 4.83mm and a compact design, it's versatile and space-saving. Operating in a wide temperature range of -65 to 125°C, it's suitable for harsh environments. The matte tin termination plating enhances its reliability. This connector, part of the EBA28DTKH series, is a top choice for reliable board-to-board connections in aerospace, telecommunications, and industrial applications.