EBA28DTKI

Heilind Number:SULEBA28DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA28DTKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA28DTKI
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA28DTKI

Detailed Description

Introducing the EBA28DTKI, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures durability and long-lasting performance. The female gender connector with two rows and a threaded mount type offers secure and stable connectivity. Its termination method through-hole, along with gold-plated phosphor bronze contacts, guarantees excellent conductivity. Operating at an amperage of 3A and a voltage of 750 VAC, it meets the most stringent electrical requirements. The loop bellow contact type and straight orientation, along with 56 positions, provide versatility for various applications. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector is suitable for use in harsh industrial settings. Compact in size, with a height of .61 inches and a width of .37 inches, it saves space on the PCB while delivering high performance. Whether in aerospace, military, or industrial applications, the EBA28DTKI is the ideal choice for reliable and efficient board-to-board connectivity.