| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA28DTKN-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 56 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBA28DTKN-S288 |
EBA28DTKN-S288
| Heilind Number: | SULEBA28DTKN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA28DTKN-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBA28DTKN-S288, a high-performance board-to-board PCB connector designed for demanding applications. Crafted from durable PBT and Phosphor Bronze materials with Gold plating, this connector ensures reliable conductivity and longevity. With a 3A amperage and 750VAC voltage rating, it guarantees efficient power transmission. Featuring two rows of 56 female contacts in a straddle orientation, it offers versatile connectivity options. The termination method is through Card Extender, with Matte Tin plating for secure attachment. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector meets the most stringent environmental conditions. Ideal for aerospace, defense, and industrial sectors, the EBA28DTKN-S288 is the epitome of performance and durability in the realm of PCB connectors.

