| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA28DTKN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 56 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBA28DTKN |
EBA28DTKN
| Heilind Number: | SULEBA28DTKN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA28DTKN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBA28DTKN, a high-performance board-to-board PCB connector designed for critical applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in demanding environments. Its 56 gold-plated contact positions, rated for up to 750 VAC and 3 A, guarantee efficient power and signal transmission. The loop bellow contact type and straight orientation further enhance signal integrity. Operating flawlessly in temperatures ranging from -65 to 125 °C, and with matte tin termination plating for durability, this connector is ideal for aerospace, defense, and other high-reliability industries. Trust in the EBA28DTKN for secure and efficient PCB connections.

