EBA28DTKS

Heilind Number:SULEBA28DTKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA28DTKS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA28DTKS
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA28DTKS

Detailed Description

This PBT & Phosphor Bronze connector, with SKU EBA28DTKS, offers a reliable solution for your PCB connectivity needs. Featuring a durable construction, this female connector is designed for a 3A amperage and can handle voltage up to 750 VAC. With two rows and a straight orientation, it ensures efficient PCB connections. The contact material is Phosphor Bronze with gold plating, guaranteeing excellent conductivity. Its loop bellow contact type and thru-hole termination method further enhance performance. With 56 positions and a pitch of 3.18mm, it allows for versatile connectivity options. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various environments. Its matte tin termination plating ensures durability. Measuring at .61 inches in height and 9.4mm in width, this connector is compact yet reliable, making it ideal for hi-rel applications. Find the EBA28DTKS connector under our Board To Board PCB Connectors and Card Edge Connectors categories.