EBA28DTKT-S288

Heilind Number:SULEBA28DTKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA28DTKT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA28DTKT-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA28DTKT-S288

Detailed Description

Introducing the EBA28DTKT-S288, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity. Featuring a female gender with two rows and threaded mount type, this connector ensures secure attachment. With a termination method of Card Extender and contact material of Phosphor Bronze plated in Gold, it guarantees excellent conductivity. The Loop Bellow contact type and Straddle orientation further enhance its functionality. With 56 positions and a voltage rating of 750 VAC, it meets versatile connectivity needs. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for various environments. Its compact design, with a height of .61 inches and width of 9.4mm, allows for space-saving installation. The Matte Tin termination plating ensures durability. Perfect for demanding applications in aerospace, defense, and industrial sectors, this connector, part of the EBA28DTKTS288 series, offers top-quality performance and reliability.