EBA28DTKT

Heilind Number:SULEBA28DTKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA28DTKT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA28DTKT
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:56
SKU:SULEBA28DTKT

Detailed Description

Introducing the EBA28DTKT, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The female gender, threaded mount type, and thru-hole termination method offer secure and stable installation. Featuring two rows with a total of 56 positions and a pitch of 3.18mm, it provides ample connectivity options. Gold-plated Phosphor Bronze contacts guarantee excellent conductivity, while a voltage rating of 750 VAC and an operating temperature range of -65 to 125°C make it suitable for a wide range of industrial settings. The straight orientation and loop bellow contact type further enhance its versatility. With a compact connector height of 15.49mm and a width of 9.4mm, it allows for efficient PCB layout. The Matte Tin termination plating ensures durability and longevity. Ideal for aerospace, defense, and other high-reliability applications, the EBA28DTKT is the perfect choice for your connectivity needs.