EBA28DTMD

Heilind Number:SULEBA28DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA28DTMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA28DTMD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:56
SKU:SULEBA28DTMD

Detailed Description

Introducing the EBA28DTMD, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 56 positions, allowing for secure and reliable connections. With a clearance hole mount type and through-hole termination method, installation is quick and easy. The contact material is made of phosphor bronze with gold plating, ensuring excellent conductivity and durability. Operating at a voltage of 750 VAC and an amperage of 3A, this connector is suitable for a wide range of power and signal applications. Its loop bellow contact type and right-angle orientation further enhance usability in compact spaces. With a tail length of 6.35mm and a low-profile height of 15.49mm, it offers flexibility in design. The connector is also RoHS-compliant, featuring matte tin termination plating. Built to withstand harsh environments, it has an operating temperature range of -65 to 125 °C. The EBA28DTMD is a reliable solution for your connectivity needs in industrial, aerospace, and other high-reliability sectors.