EBA28DTMH

Heilind Number:SULEBA28DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA28DTMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA28DTMH
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA28DTMH

Detailed Description

Introducing the EBA28DTMH, a high-performance board-to-board PCB connector designed for demanding applications. With PBT and Phosphor Bronze construction, this connector offers durability and reliability. Featuring a female gender, two rows, and a right-angle orientation, it allows for efficient PCB connections in tight spaces. The 56 gold-plated contact positions ensure excellent conductivity, while the 3A amperage and 750VAC voltage rating make it suitable for various power and signal transmission tasks. With a clearance hole mount type and thru-hole termination method, installation is quick and easy. Operating in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environments. The Matte Tin termination plating adds to its longevity. Whether for industrial machinery, telecommunications, or aerospace applications, the EBA28DTMH is the perfect choice for reliable and high-speed connectivity.