EBA28DTMI

Heilind Number:SULEBA28DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA28DTMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA28DTMI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:56
SKU:SULEBA28DTMI

Detailed Description

Introducing the EBA28DTMI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of female connectors with a threaded mount type, this connector ensures secure and reliable connections. The contact material is made of durable phosphor bronze with gold plating, offering excellent conductivity and corrosion resistance. With a pitch of 3.18mm and a contact type of Loop Bellow, it provides efficient signal transmission. Operating at a maximum voltage of 750VAC and an amperage of 3A, this connector is suitable for various power and signal applications. Its right-angle orientation and compact design make it ideal for space-constrained environments. With a wide operating temperature range of -65 to 125°C, it is suitable for use in harsh environmental conditions. The termination method is through-hole with matte tin plating, ensuring easy and reliable soldering. The EBA28DTMI is RoHS compliant, meeting environmental standards. Perfect for industrial, aerospace, and telecommunications applications, this connector offers high reliability and performance. Upgrade your connectivity with the EBA28DTMI.