EBA28DTMN

Heilind Number:SULEBA28DTMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA28DTMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA28DTMN
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA28DTMN

Detailed Description

The EBA28DTMN is a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 750 VAC and amperage of 3 A, this connector ensures reliable power transmission. Featuring two rows with a total of 56 positions, it offers ample connectivity options. The termination method is through-hole, guaranteeing secure attachment to the PCB. Constructed with PBT and phosphor bronze, the connector is durable and suitable for a wide operating temperature range from -65 to 125 °C. Gold-plated contacts ensure excellent conductivity, while matte tin termination plating enhances solderability. The right-angle orientation and loop bellow contact type make it easy to integrate into your design. With a compact size of 9.4mm width and 15.49mm height, the EBA28DTMN is ideal for space-constrained applications. Whether used in industrial machinery or telecommunications equipment, this connector delivers high reliability and performance.