EBA28DTMS

Heilind Number:SULEBA28DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA28DTMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA28DTMS
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA28DTMS

Detailed Description

The EBA28DTMS is a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PBT and phosphor bronze, it ensures reliable connectivity in harsh environments. Featuring a 3A amperage and a voltage rating of 750 VAC, it can handle power-intensive tasks with ease. The female connector, with two rows and right-angle orientation, offers convenient installation and space-saving benefits. Its loop bellow contact type and gold-plated phosphor bronze contacts guarantee low contact resistance and high signal integrity. With 56 positions and a pitch of 3.18mm, it provides ample connectivity options for complex circuitry. The connector's side hole mount and thru-hole termination method ensure secure attachment to PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for a wide range of industrial applications. The matte tin termination plating further enhances its durability. Measuring 15.49mm in height and 9.4mm in width, the EBA28DTMS is compact yet robust, making it ideal for space-constrained designs. In conclusion, this connector, part of the EBA28DTMS series, is a reliable solution for critical connections in electronic systems.