EBA28DTMT

Heilind Number:SULEBA28DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA28DTMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA28DTMT
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA28DTMT

Detailed Description

Introducing the EBA28DTMT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and a voltage capacity of 750VAC, it is suitable for power and signal transmission. The female connector has two rows with 56 positions, offering ample connectivity options. Its threaded mount type and thru-hole termination method provide secure attachment to PCBs. Gold-plated phosphor bronze contacts guarantee low contact resistance and long-term durability. The loop bellow contact type and right-angle orientation further enhance its versatility. With an operating temperature range of -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications. Its compact design, measuring just 9.4mm in width and 15.49mm in height, saves valuable board space. The matte tin termination plating ensures easy soldering. In summary, the EBA28DTMT is a top-of-the-line connector for high-reliability systems.