EBA30DCAH

Heilind Number:SULEBA30DCAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA30DCAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA30DCAH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:60
SKU:SULEBA30DCAH

Detailed Description

Introducing the EBA30DCAH, a high-performance board-to-board PCB connector designed for reliable and efficient electrical connections. Featuring a female gender with two rows of contacts, this connector offers a secure fit with a clearance hole mount type and through-hole termination method. Constructed with durable PBT and phosphor bronze materials, it ensures longevity and stable performance, even in harsh operating conditions ranging from -65 to 125°C. The gold-plated phosphor bronze contacts provide excellent conductivity, with a voltage rating of 750VAC and an amperage of 3A. With a pitch of 3.18mm (.125 inches) and a hairpin contact type, it allows for precise and stable connections. The right-angle orientation and 60 positions make it versatile for various applications. Its compact design, with a connector height of 15.49mm (.61 inches) and width of 9.4mm (.37 inches), saves space on the PCB. The matte tin termination plating ensures compatibility with different soldering processes. Ideal for use in telecommunications, industrial equipment, and aerospace applications, the EBA30DCAH is a reliable solution for your connectivity needs.