EBA30DCAI

Heilind Number:SULEBA30DCAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA30DCAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA30DCAI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:60
SKU:SULEBA30DCAI

Detailed Description

The EBA30DCAI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a sturdy threaded mount and through-hole termination method, this connector ensures secure and reliable connections. With a pitch of 3.18mm and 60 positions, it offers ample connectivity options. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and durability. Operating at voltage levels of up to 750VAC and temperatures ranging from -65 to 125°C, it is suitable for harsh environments. The right-angle orientation and hairpin contact type further enhance its versatility. Measuring at 15.49mm in height and 9.4mm in width, this connector is compact yet robust. Its matte tin termination plating complies with industry standards for RoHS and lead-free requirements. Perfect for use in aerospace, defense, and industrial applications, the EBA30DCAI sets a new standard for performance and reliability in connectivity solutions.