EBA30DCAN

Heilind Number:SULEBA30DCAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA30DCAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA30DCAN
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:60
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA30DCAN

Detailed Description

Introducing our PBT & Phosphor Bronze Board to Board PCB Connector, SKU EBA30DCAN. With a compact design featuring two rows of 60 female contacts, this connector is ideal for high-density applications. The termination method is thru hole, ensuring secure and reliable connections. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity and durability. Operating at a maximum voltage of 750 VAC and an extended temperature range of -65 to 125 °C, this connector is suitable for a wide range of environments. The right-angle orientation and 3.18 mm pitch offer versatility in PCB layouts. With a connector height of .61 inches and a width of 9.4 mm, it provides a space-saving solution without compromising performance. The matte tin termination plating further enhances its reliability. Whether in industrial, aerospace, or telecommunications applications, the EBA30DCAN connector delivers high performance and quality.