EBA30DCAS

Heilind Number:SULEBA30DCAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA30DCAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA30DCAS
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:60
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA30DCAS

Detailed Description

Introducing the EBA30DCAS, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. It offers a 3A current rating and 750VAC voltage rating, making it suitable for power and signal transmission. The female connector with two rows and a side hole mount type allows for easy installation on PCBs. Featuring gold-plated contacts and hairpin design, it guarantees low contact resistance and high durability. With a pitch of 3.18mm and 60 positions, it enables high-density connections. Its right-angle orientation and .1-inch tail length provide flexibility in PCB layout. Operating in a wide temperature range of -65 to 125°C, it is suitable for industrial and aerospace applications. The connector's compact size, with a height of .61 inches and width of .37 inches, saves valuable board space. Termination with matte tin plating ensures excellent solderability. Trust the EBA30DCAS for secure and efficient board-to-board connections in your designs.