| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA30DCAT |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 60 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 60 |
| SKU: | SULEBA30DCAT |
EBA30DCAT
| Heilind Number: | SULEBA30DCAT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA30DCAT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBA30DCAT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable power and signal transmission with an amperage rating of 3A and a voltage capacity of 750VAC. Its two rows of contacts, each with 60 positions, offer ample connectivity options, while the threaded, right-angle mount type allows for secure and space-efficient installation. The contact material is gold-plated for optimal conductivity, and the termination method is through-hole for easy assembly. With a pitch of 3.18mm and an operating temperature range of -65 to 125°C, the EBA30DCAT is suitable for use in a wide range of environments. Trust in this connector's quality and performance for your next project.

