EBA30DCBH

Heilind Number:SULEBA30DCBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA30DCBH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA30DCBH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:60
SKU:SULEBA30DCBH

Detailed Description

This high-performance Board To Board PCB Connector, designated as SKU EBA30DCBH, boasts a durable construction featuring PBT and Phosphor Bronze materials with gold plating for optimal conductivity. With a compact design, it offers two rows of 60 female contacts, each capable of handling up to 3A of current at 750VAC. The clearance hole mount type and through-hole termination method ensure easy and secure installation. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector guarantees reliable performance even in extreme conditions. Its right-angle orientation and hairpin contact type make it versatile for various applications. Suitable for demanding environments, it is ideal for use in aerospace, defense, and industrial electronics. With matte tin termination plating, it ensures long-term durability. The EBA30DCBH connector is a top choice for engineers seeking high-reliability connectivity solutions.