EBA30DCBI

Heilind Number:SULEBA30DCBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA30DCBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA30DCBI
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:60
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA30DCBI

Detailed Description

The EBA30DCBI is a high-quality board-to-board PCB connector designed for reliable power and signal transmission in electronic systems. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures long-lasting performance. With a current rating of 3A and a voltage capacity of 750VAC, it is suitable for a wide range of applications. The connector offers two rows of 60 gold-plated contacts, providing excellent conductivity. Its threaded mount type and thru-hole termination method guarantee secure and stable installation. Operating in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. Its right-angle orientation and compact dimensions make it easy to integrate into PCB layouts. Overall, the EBA30DCBI is a dependable solution for demanding connectivity requirements.